PDP SEO Portlet

KITAURIXTC224TFTTOBO1

TC224L 32-bit Microcontroller Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: KITAURIXTC224TFTTOBO1
Secondary Manufacturer Part#: KITAURIXTC224TFTTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITAURIXTC224TFTTOBO1 is a TC2X4 application kit. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The application kit is equipped with a variety of peripherals for connection to the environment. There is also an interface for the on chip debugging features. Suitable for steering, electric brake booster, brake vehicle stability control, electric parking brake, airbag and suspension applications.

  • LCD XGA display 320 x240
  • Mini SD card slot
  • SPI real-time clock with alarm, SRAM and unique Mac ID
  • On board microUSB debug/flash connector
  • Accustic beeper
  • USB to UART bridge
  • LIN transceiver
  • High speed CAN transceiver
  • 4 low power status LEDs
  • Multi voltage safety micro processor supply and powered via USB or separate supply

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$252.41861