PDP SEO Portlet

KITA2GTC3995VTRBTOBO1

TC399 32-bit Microcontroller Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: KITA2GTC3995VTRBTOBO1
Secondary Manufacturer Part#: KITA2GTC3995VTRBTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITA2GTC3995VTRBTOBO1 is a 5V standard AURIX™ evaluation board has a TC399XE mounted directly on the board and enables customers to quickly start to developing, evaluating, and testing their software. Suitable for automotive, electromobility, industrial applications. The TC399 TriBoard offers a wide variety of connectors such as standard power connector, micro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet, 16-pin header for JTAG interface (OCDS), 2 x 10-pin header for DAP and DAPE (DAPE only usable on Emulation Device), 10pin (2x5) Header for LIN Transceiver (LIN), 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1), 2 x 10pin (2x5) Header for FlexRay™ (ERAY-A and ERAY-B), five 80-pin connectors (male) + five 80-pin connectors (female) with all I/O signals, optional ETK connector, optional 6pin (IEEE1394) Socket for HSCT, optional Aurora connector (only with Emulation Device).

  • Infineon’s AURIX™ TC399 in LFBGA-516 package
  • Burst Flash up to 4MBytes (not with BGA 292)
  • Asynchronous SRAM up to 2MByte (not with BGA 292), synchronous SRAM up to 4MByte (not with BGA 292)
  • FlexRay™ Transceivers, High Speed CAN Transceivers (CAN-FD capable)
  • USB to UART bridge, Ethernet Gigabit PHY, serial Eeprom, LIN transceiver
  • Crystal 20MHz (default) or external clock
  • USB miniWiggler JDS for easy debugging, 8 low power status LEDs, 8-DIP switches for configuration
  • Access to all pins of controller
  • 100mm x 160mm (EURO-Board)
  • Reset switch, enable switch, generic switch and 4-pin DIP switch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1038.4
2+
$1022.85264
4+
$1007.24263
8+
$991.6724
16+
$976.06216