PDP SEO Portlet

KITA2GTC3875VTRBTOBO1

Evaluation Board, TC387QP, TC38xQP Family, 32bit, TriCore

Manufacturer:Infineon
Avnet Manufacturer Part #: KITA2GTC3875VTRBTOBO1
Secondary Manufacturer Part#: KITA2GTC3875VTRBTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITA2GTC3875VTRBTOBO1 is a 5V standard AURIX™ TC387 5V evaluation board has a TC387QP mounted directly on the board and enables customers to quickly start developing, evaluating and testing their software. The TC387 TriBoard offers a wide variety of connectors such as standard power connector, micro USB connector for ASC Interface (ASC0) and miniWiggler, RJ45 connector for Ethernet, 16-pin header for JTAG interface (OCDS), 3 x 10-pin header for DAP, DAPE and DAP-SCR (DAPE only usable on Emulation Device), 10pin (2x5) header for LIN transceiver (LIN), 2 x 10pin (2x5) header for CAN high speed transceiver (CAN0 and CAN1), 2 x 10pin (2x5) header for FlexRay™ (ERAY-A and ERAY-B), four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals, optional ETK connector, optional 2 x 6pin (IEEE1394) Socket for HSCT and optional Aurora connector (only with Emulation Device).

  • Infineon’s AURIXâ„¢ TC387 in LFBGA-292 package
  • FlexRayâ„¢, transceivers
  • High speed CAN transceivers (CAN-FD capable)
  • USB to UART bridge – Ethernet Gigabit PHY
  • Serial EEPROM and LIN transceiver
  • Crystal 20MHz (default) or external clock
  • USB miniWiggler JDS for easy debugging
  • 8 low power status LEDs and 8-DIP switches for configuration
  • Access to all pins of controller and 100mm x 160mm (EURO-Board)
  • Reset switch, enable switch, generic switch and 4-pin DIP switch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$908.6
2+
$894.99606
4+
$881.3373
8+
$867.71335
16+
$854.05439