KITA2GTC3675VTFTTOBO1
AURIX TC367 32-bit Microcontroller Evaluation Board
- RoHS 10 Compliant
- Tariff Charges
KITA2GTC3675VTFTTOBO1 is a basic 5V TC367 application kit that offers limited access to signals for early evaluation purposes. An additional touchscreen display offers convenient handling. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture.
- Infineon's AURIX™ TC367 in LFBGA-292 package
- LCD XGA display 320 x240
- Mini SD card slot
- High-speed CAN transceiver (CAN FD capable)
- USB to UART bridge and Ethernet Gigabit PHY
- LIN transceiver
- Crystal 20MHz (default) or external clock
- USB miniWiggler JDS for easy debugging
- 4 low power status LEDs
- RTC with alarm and acoustic beeper
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 4MB Flash | ||
| LCD XGA | ||
| Yes | ||
| No | ||
| CAN|Ethernet|LIN|Serial I2C|SPI|UART|USB | ||
| SD Card | ||
| 1 | ||
| 100 x 100 mm | ||
| Evaluation Board | ||
| Micro USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8543709860 |
| Schedule B: | 8543709665 |