PDP SEO Portlet

KIT_XMC45_RELAX_LITE_V1

XMC4500 RELAX LITE KIT

Manufacturer:Infineon
Avnet Manufacturer Part #: KIT_XMC45_RELAX_LITE_V1
Secondary Manufacturer Part#: KIT_XMC45_RELAX_LI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XMC4500 combines Infineon's leading-edge peripheral set with an industry-standard ARM Cortex -M4 core resulting in a power pack for energy-efficient industrial applications. XMC4500 controllers feature a configurable peripheral set that allow to tailor the device to specific application needs. To capitalize fully on this flexibility, Infineon offers an industry-proven development environment DAVE that greatly eases SW development. DAVE 3 hosts a graphical user interface, low-level drivers, application libraries, an auto code generation engine and interfaces to generic or customer-selected development tools

  • ARM® Cortex®-M4, 120MHz, incl. single cycle DSP MAC and floating point unit (FPU)
  • IEEE 1588 compliant Ethernet MAC
  • USB 2.0 full-speed on-the-go
  • CPU Frequency: 120MHz
  • eFlash: 1,024kB including hardware ECC
  • 160kB SRAM
  • Package: PG-LQFP-144
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: