PDP SEO Portlet

KIT6W12VP7950VTOBO1

IPU95R3K7P7 950V CoolMOS P7 High Voltage MOSFET Evaluation Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: KIT6W12VP7950VTOBO1
Secondary Manufacturer Part#: KIT6W12VP7950VTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT6W12VP7950VTOBO1 is a 6W bias supply evaluation kit designed to run in a system where it is continuously powered from the 400VDC output of a boost power factor correction (PFC) converter and provides power to the fan, gate drivers and controller. This board uses the ICE5QSAG quasi-resonant (QR) fly back controller and the new 950V CoolMOS™ P7 (IPU95R3K7P7). This 950V breakdown voltage gives additional margin in the system to ensure the bias continues to run through surge events. This design was done as a snubberless flyback converter to further improve the efficiency over the entire load range. To be used with EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN, EVAL_2K5W_CCM_4P boards. Target application is server and telecom.

  • Quasi-resonant fly back using a Infineon’s second generation controller
  • Snubberless operation to improve efficiency
  • 950V breakdown voltage allows operating off of higher input voltages
  • Primary side regulated 12V and a secondary side unregulated 12V output
  • High efficiency and low cost solution
  • Reduced PCB hotspot due to elimination of the snubber network
  • Input voltage range from 90VDC to 400VDC
  • Output voltage of 12VDC (prim. and sec. side)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$46.0
16+
$45.31127
32+
$44.61976
64+
$43.93002
128+
$43.2385