PDP SEO Portlet

KIT6W12VICE5TOBO1

ICE5QSAG Quasi-Resonant Flyback PWM Controller and IPU80R4K5P7 CoolMOS MOSFET Demo Board

Manufacturer:Infineon
Avnet Manufacturer Part #: KIT6W12VICE5TOBO1
Secondary Manufacturer Part#: KIT6W12VICE5TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KIT6W12VICE5TOBO1 is an Auxiliary DC-DC supply solution evaluation kit featuring off-line SMPS current mode controller IC, with 800V CoolMOS™ P7 SJ MOSFET. To be used with To be used with EVAL_800W_ZVS_FB_CFD7, EVAL_2KW_ZVS_FB_CFD2, EVAL_2KW_ZVS_FB_CFD7, EVAL_2.5KW_CCM_4PIN and EVAL_2K5W_CCM_4P. Targeted for server SMPS applications.

  • 90VDC to 400VDC input voltage
  • 12VDC (prim. & sec. side) output voltage
  • 6W (prim. & sec. side) output power max
  • On board component: QR flyback PWM controller 5th generation (ICE5QSAG)
  • On board component: 800V CoolMOS™ P7 SJ MOSFET (IPU80R4K5P7)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$67.137
12+
$65.4465
24+
$63.756
48+
$62.0655
96+
$60.375