PDP SEO Portlet

ITS4880RCUMA1

Power Load Distribution Switch IC, High Side, 8 Channels, 45 V, 5 A, 150 Milliohms, 36 Pins, DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: ITS4880RCUMA1
Secondary Manufacturer Part#: ITS4880RCUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N channel vertical power FET with charge pump, ground referenced CMOS or V bb /2 compatible input and common diagnostic feedback, monolithically integrated in Smart SIPMOS® technology. Providing embedded protective functions.

Technical Attributes

Find Similar Parts

Description Value
5 A
-10 to 45 V
0.625 A
Surface Mount
MSL 3 - 168 hours
8
36
8
150 mOhm
11 to 45 V
-30 to 85 °C
85 °C
-30 °C
36DSO
5 mA
0.15 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.754
1600+
$5.44297
3200+
$5.29974
6400+
$5.16385
12800+
$5.03475