PDP SEO Portlet

ITS42K5DLDFXUMA1

Power Switch Hi Side 0.25A 10-Pin TSON T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ITS42K5DLDFXUMA1
Secondary Manufacturer Part#: SP000991730
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ITS42k5D-LD-F is a 2.5O dual channel high-side PMOS power switch including protection and diagnostic functions. Each channel of the device is able to drive loads up to 250mA. Due to its integrated freewheeling diodes, the ITS42k5D-LD-F is perfectly suitable for driving decentralized loads with long cables or any other kind of inductive loads. The integrated freewheeling diode enables simplified design as no external components are necessary. The ITS42k5D-LD-F is the right product for applications with space constraints as it offers even two channels inside the very small leadless PG-TSON-10 package.

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
4 ohm
Yes
Active High
42 V
250 mA
-40 °C
null
null
null
125 °C
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.8696
5000+
$0.8696
10000+
$0.79462
20000+
$0.79055
40000+
$0.78648
80000+
$0.7824
SubTotal:
$4,348.00