PDP SEO Portlet

ITS4200SMEPHUMA1

Power Load Distribution Switch IC, High Side, 1 Channel, 45 V, 1.4 A, 150 Milliohms, 4 Pins, SOT-223

Manufacturer:Infineon
Avnet Manufacturer Part #: ITS4200SMEPHUMA1
Secondary Manufacturer Part#: ITS4200SMEPHUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ITS4200SMEPHUMA1 is a protected single channel smart high-side NMOS-power switch with charge pump and CMOS compatible input. The device is monolithically integrated in Smart technology. Suitable for all types of resistive, inductive and capacitive loads, power switch for 12V and 24V DC applications with CMOS compatible control interface, driver for electromagnetic relays, power management for high-side-switching with low current consumption in OFF-mode.

  • Fast demagnetization of inductive loads
  • Very low standby current, optimized Electromagnetic Compatibility (EMC)
  • Overload protection, current limitation, short circuit protection
  • Thermal shutdown with restart, overvoltage protection (including load dump)
  • Reverse battery protection with external resistor and loss of GND and loss of Vbb protection
  • Electrostatic Discharge Protection (ESD)
  • Overvoltage protection VSAZmin= 47V, operating voltage range: 11V < VS< 45V
  • On-state resistance RDSON is 150mohm typ, nominal load current ILNOM= 1.4A
  • Standby current ISSTB is 50µA
  • 4 pin SOT-223 package and operating temperature range: Tj = -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
1.4 A
-3 to 45 V
Tin
0.7 A
Surface Mount
MSL 3 - 168 hours
1
4
1
150 mOhm
11 to 45 V
-40 to 125 °C
125 °C
-40 °C
4SOT-223
4
6.5 x 3.5 x 1.6
SOT-223
1 mA
0.15 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.91457
8000+
$0.86514
16000+
$0.84237
32000+
$0.82077
64000+
$0.80025