ITS4200SMEOHUMA1
Power Load Distribution Switch IC, High Side, 1 Channel, 45 V, 700 mA, 150 Milliohms, 4 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: ITS4200SMEOHUMA1
Secondary Manufacturer Part#: 12AC9772
- RoHS 10 Compliant
- Tariff Charges
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 mA | ||
| -3 to 45 V | ||
| Tin | ||
| 0.7 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 150 mOhm | ||
| 11 to 45 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 4SOT-223 | ||
| 4 | ||
| 6.5 x 3.5 x 1.6 | ||
| SOT-223 | ||
| 1 mA | ||
| 0.15 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |