PDP SEO Portlet

ITS42008SBDAUMA1

Power Switch Hi Side 0.02A 36-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ITS42008SBDAUMA1
Secondary Manufacturer Part#: ITS42008SBDAUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

  • Programmable Input thresholds: CMOS or VS / 2
  • Switching all types of resistive, inductive and capacitive loads
  • Fast demagnetization of inductive loads
  • Very low standby current
  • Optimized Electromagnetic Compatibility

Technical Attributes

Find Similar Parts

Description Value
1.9 A
-10 to 45 V
Serial
Tin
0.02 A
Surface Mount
8
36
8
200 mOhm
11 to 45 V
-40 to 125 °C
125 °C
-40 °C
36DSO
36
15.9 x 11 x 3.25
DSO
5 mA
0.27 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.31286
1600+
$5.02568
3200+
$4.89342
6400+
$4.76795
12800+
$4.64875