PDP SEO Portlet

ITS4040DEPDXUMA1

Power Load Distribution Switch, High Side, 24V, 2 Outputs, 4.1A, 0.04ohm, TSDSO-14

Manufacturer:Infineon
Avnet Manufacturer Part #: ITS4040DEPDXUMA1
Secondary Manufacturer Part#: ITS4040DEPDXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.6 A
45 V
3.3 A
Surface Mount
MSL 2A - 4 weeks
2
14
2
Active High, Active Low, Activ
40 mOhm
-40 to 150 °C
150 °C
-40 °C
14TSDSO
14
TSDSO
0.06 Ohm
High Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.76729
6000+
$2.6177
12000+
$2.54882
24000+
$2.48346
48000+
$2.42138