ISSI30R12HXUMA1
Digital Isolator, 1 Channels, 2.85 V, 3.5 V, DSO, 16 Pins
- RoHS 10 Compliant
- Tariff Charges
ISSI30R12HXUMA1 is a coreless-transformer advanced solid-state isolator that provides powerful energy transmission over a galvanic isolation barrier to drive the gates of MOS-controlled power transistors, such as CoolMOS™, OptiMOS™, TRENCHSTOP™ IGBT, or CoolSiC™. The output side of the iSSI solid-state isolator family does not require a dedicated voltage supply to drive the power transistor's gate. The output side offers advanced control functions such as fast turn-on, fast turn-off, overcurrent protection, and over-temperature protection to easily and safely build up solid-state relays for various applications. Potential applications include solid-state relay AC and DC applications, electro-mechanical relay replacements, programmable logic control, industrial automation, and controls, smart building and home automation systems (thermostat, lighting, heating control), and instrumentation equipment.
- Solid-state isolators using Infineon's coreless-transformer technology
- No isolated gate bias supply required for gate driving, OCP, OTP (diode), DMC protection
- Low power, large input voltage range from 2.6V to 3.5V (internally clamped)
- High-impedance, CMOS input (buffered variants), fast turn-on
- High output voltage up to 18V no series or parallel configuration required for powerful gate driving
- Fast turn-off for safe switch SOA operation
- Temperature sensor and current sensor protection inputs
- Latch-off in case of a failure event (overcurrent or over-temperature)
- PG-DSO-16-33 package
- Junction temperature range from -40 to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| Solid State | ||
| null | ||
| 1 Channel | ||
| 16 Pins | ||
| 125 °C | ||
| -40 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |