ISP752TFUMA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: ISP752TFUMA1
Secondary Manufacturer Part#: ISP752TFUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -16 to 10 V | ||
| Matte Tin | ||
| 260 | ||
| 1.3 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 150 mOhm | ||
| 6 to 52 V | ||
| -30 to 85 °C | ||
| 85 °C | ||
| -30 °C | ||
| 8DSO | ||
| 8 | ||
| 5 x 4.33 x 1.5 mm | ||
| DSO | ||
| 0.8 mA | ||
| 0.15 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |