PDP SEO Portlet

ISO1I811TXUMA1

Isolated 8 Channel Digital Input 48-Pin TSSOP T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ISO1I811TXUMA1
Secondary Manufacturer Part#: ISO1I811TXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ISO1I81xT digital input product family is a intelligent system solution offering robust galvanic isolation between the between the µC on the “control side” and the 24V factory floor environment, frequently referred to as the process side""

  • Temperature range up to 135°C tjunction
  • Low temperature drift
  • Superior EMI robustness
  • Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Surface Mount
    48
    -40 to 85 °C
    12.6(Max) x 6.2(Max) x 1.05(Max)

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $2.7564
    4000+
    $2.73284
    8000+
    $2.69397
    16000+
    $2.6551
    32000+
    $2.61623