PDP SEO Portlet

ISC151N20NM6ATMA1

Power MOSFET, N Channel, 200 V, 74 A, 14 Milliohms, TDSON-FL, 8 Pins, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: ISC151N20NM6ATMA1
Secondary Manufacturer Part#: ISC151N20NM6ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ISC151N20NM6ATMA1 is a 200V OptiMOSTM6 power-transistor in an 8-pin TDSON-FL package. It addresses the need for high power density, high efficiency, and high reliability. The OptiMOS™ 6 200V technology was designed for optimal performance in motor drive applications such as LEV, forklifts, and drones. The new OptiMOS™ 6 features industry-leading RDS(on), improved switching and current sharing capability, enabling high power density, less paralleling, and excellent EMI performance. The improved switching behaviour makes the OptiMOS™ 6 200V family an ideal choice for any type of switching application such as telecom, server, solar, or audio. Additionally, the combination of wide SOA and industry-leading RDS(on) results in a perfect fit for static switching applications such as BMS.

  • Very low on-resistance RDS(on) is 15.1mohn
  • Continuous drain current is 74A
  • Very low reverse recovery charge(Qrr)
  • 100% avalanche tested
  • Power dissipation is 200W
  • Operating temperature range from -55 to 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
74 A
14 mOhm
200 V
4.5 V
8
175 °C
200 W
OptiMOS 6 Series
15 V
TDSON-FL
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.16612
10000+
$2.15518
20000+
$2.14424
40000+
$2.1333
80000+
$2.12236