IRSM836-084MATR
3-Phase AC Motor Driver 11.5V to 18.5V 36-Pin PQFN T/R
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: IRSM836-084MATR
Secondary Manufacturer Part#: IRSM836-084MATR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Integrated Power Module | ||
| Matte Tin | ||
| 260 °C | ||
| 3.35 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3 | ||
| 36 | ||
| 11.5000, 18.5000 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 7 A | ||
| 36PQFN | ||
| 36 | ||
| 12 x 12 x 0.95 | ||
| 8.9 V | ||
| PQFN | ||
| 18.5 V | ||
| 11.5 V | ||
| 3-Phase AC Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |