PDP SEO Portlet

IRSM836-084MA

3-Phase AC Motor Driver 11.5V to 18.5V 36-Pin PQFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: IRSM836-084MA
Secondary Manufacturer Part#: IRSM836-084MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRSM836-084MA from Infineon is a 7A, 250V Integrated Power Module for small appliance motor drive applications. It is designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely

  • Integrated gate drivers and bootstrap functionality
  • Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Low RDS(on) Trench MOSFET
  • Matched propagation delay for all channels
  • Optimized dV/dt for

Technical Attributes

Find Similar Parts

Description Value
Integrated Power Module
Matte Tin
260 °C
3.35 mA
Surface Mount
MSL 3 - 168 hours
3
36
11.5000, 18.5000 V
-40 to 150 °C
150 °C
-40 °C
7 A
36PQFN
36
12 x 12 x 0.95
8.9 V
PQFN
18.5 V
11.5 V
3-Phase AC Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.23329
1600+
$4.00446
3200+
$3.89908
6400+
$3.7991
12800+
$3.70412