PDP SEO Portlet

IRSM836-025MA

Micro-Integrated Power Module, 500V, 2.0A, 36-Pin PQFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: IRSM836-025MA
Secondary Manufacturer Part#: IRSM836-025MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRSM836-025MA is a 2A, 500V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance AC motor-driver in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench MOSFET technology and the industry benchmark 3-phase high voltage, rugged driver in a small PQFN package. At only 12x12mm and featuring integrated bootstrap functionality, the compact footprint of this surfacemount package makes it suitable for applications that are space-constrained. Integrated over-current protection, fault reporting and under-voltage lockout functions deliver a high level of protection and fail-safe operation. IRSM836-025MA functions without a heat sink.

  • Integrated gate drivers and bootstrap functionality
  • Open-source for leg-shunt current sensing
  • Protection shutdown pin
  • Low RDS(on) Trench MOSFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V Schmitt-triggered active high input logic
  • Cross-conduction prevention logic
  • Motor power range up to ~90W, without heat sink
  • Isolation 1500VRMS min

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.74129
1600+
$5.43095
3200+
$5.28803
6400+
$5.15244
12800+
$5.02362