PDP SEO Portlet

IRSM808-204MH

Half Bridge Integrated Power Module, 250V, 20A, 31-Pin PQFN, Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: IRSM808-204MH
Secondary Manufacturer Part#: IRSM808-204MH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRSM808-204MH is a 20A, 250V half-bridge module designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance half-bridge topology in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench MOSFET technology and the industry benchmark half-bridge high voltage, rugged driver in a small PQFN package. At only 8x9mm and featuring integrated bootstrap functionality, the compact footprint of this surface-mount package makes it suitable for applications that are space-constrained. IRSM808-204MH functions without a heat sink.

  • Integrated gate drivers and bootstrap functionality
  • Suitable for sinusoidal modulation applications
  • Low 0.15? RDS(on) (max, 25°C) Trench MOSFET
  • Under-voltage lockout for both channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V input logic compatible
  • Active high HIN and active low LIN
  • Motor Power range 80-200W
  • Isolation 1500VRMS min
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$3.031
2600+
$2.86716
5200+
$2.79171
10400+
$2.72013
20800+
$2.65212