PDP SEO Portlet

IRSM807-105MH

Half Bridge Power Module, 500V, 10A, 31-Pin PQFN, Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: IRSM807-105MH
Secondary Manufacturer Part#: IRSM807-105MH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRSM807-105MH is a 10A, 500V half-bridge module designed for advanced appliance motor drive applications such as energy efficient fans and pumps. IR's technology offers an extremely compact, high performance half-bridge topology in an isolated package. This advanced IPM offers a combination of IR's low RDS(on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a small PQFN package. At only 8x9mm and featuring integrated bootstrap functionality, the compact footprint of this surface-mount package makes it suitable for applications that are space-constrained. IRSM807-105MH functions without a heat sink.

  • Integrated gate drivers and bootstrap functionality
  • Suitable for sinusoidal or trapezoidal modulation
  • Low RDS(on) Trench FREDFET
  • Under-voltage lockout for both channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • 3.3V input logic compatible
  • Active high HIN and LIN
  • Isolation 1500VRMS min
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value
-40 to 150 °C
9 x 8 x 0.95(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$3.98029
2600+
$3.76514
5200+
$3.66605
10400+
$3.57205
20800+
$3.48275