IRSM505-065DA
Micro-Integrated Power Module, IGBT-Based, 500V, 1.3-Ohm, 23-Pin DIP Tube
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Intelligent Power Modules
Avnet Manufacturer Part #: IRSM505-065DA
Secondary Manufacturer Part#: IRSM505-065DA
- RoHS 10 Compliant
- Tariff Charges
IRSM505-065 are 3-phase Integrated Power Modules (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. These advanced IPMs offers a combination of low RDS(on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a familiar package. The modules are optimized for low EMI characteristics. IRSM505-065 includes temperature feedback.
- 500V 3-phase inverter including high voltage gate drivers
- Integrated bootstrap functionality
- Low 1.3? (max, 25°C) RDS(on) Trench FREDFET
- Under-voltage lockout for all channels
- Matched propagation delay for all channels
- Temperature feedback via NTC
- Optimized dV/dt for loss and EMI trade offs
- Open-source for single and leg-shunt current sensing
- 3.3V logic compatible & advanced input filter
- Driver tolerant to negative transient voltage (-Vs)
- Isolation 1900VRMS, 1min
- RoHS Compliant
- Certified by UL - File Number E252584
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |