PDP SEO Portlet

IRSM505-035DA

Micro-Integrated Power Module, IGBT-Based, 500V, 2.2-Ohm, 23-Pin DIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IRSM505-035DA
Secondary Manufacturer Part#: IRSM505-035DA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRSM505-035 are 3-phase Integrated Power Modules (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. These advanced IPMs offers a combination of low RDS(on) Trench FREDFET technology and the industry benchmark half-bridge high voltage, rugged driver in a familiar package. The modules are optimized for low EMI characteristics. IRSM505-035 includes temperature feedback.

  • 500V 3-phase inverter including high voltage gate drivers
  • Integrated bootstrap functionality
  • Low 2.2? (max, 25°C) RDS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Temperature feedback via NTC
  • Optimized dV/dt for loss and EMI trade offs
  • Open-source for single and leg-shunt current sensing
  • 3.3V logic compatible & advanced input filter
  • Driver tolerant to negative transient voltage (-Vs)
  • Isolation 1900VRMS, 1min
  • RoHS Compliant
  • Certified by UL - File Number E252584

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:15  
USD $: