PDP SEO Portlet

IRSM005-301MHTR

Half Bridge Motor Driver 10V to 20V 27-Pin PQFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRSM005-301MHTR
Secondary Manufacturer Part#: IRSM005-301MHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRSM005-301MHTR is a general purpose half-bridge with an integrated gate driver. It is a general-purpose building block suitable for a variety of low-voltage applications where power density is of critical importance. Typical examples would be advanced mo

  • Package with low thermal resistance and minimal parasitics
  • 16mohm typ low on-resistance HEXFETs
  • Undervoltage lockout on Vcc and Vbs
  • Independent gate drive in phase with logic input
  • Gate drive supply range from 10V t

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
160 ns
95 ns
170 ns
Surface Mount
MSL 3 - 168 hours
2
28
1
1
-40 to 150 °C
150 °C
-40 °C
150 ns
27PQFN
27
MOSFET
8 x 7 x 0.95(Max)
CIPOS Nano Series
No
600 mA
290 mA
PQFN
20 V
10 V
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$2.01171
4000+
$1.9897
8000+
$1.9796
16000+
$1.9695
32000+
$1.9594