IRSM005-301MH
MOSFET Driver, Half Bridge, 100 V Drain-to-Source, 30 A Out, 160 ns In/150 ns Out Delay, PQFN-28
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IRSM005-301MH
Secondary Manufacturer Part#: IRSM005-301MH
- RoHS 10 Compliant
- Tariff Charges
The IRSM005-301MH is a general purpose half-bridge with integrated gate driver in an attractive 7x8mm PQFN package. It is a general purpose building block suitable for a variety of low voltage applications where power density is of critical importance. Typical examples would be advanced motor drives, dc-to-ac and dcto-dc converters.
- Package with low thermal resistance and minimal parasitics
- Low on-resistance HEXFETs: 16 m? typ.
- Undervoltage lockout on Vcc and Vbs
- Independent gate drive in phase with logic input
- Gate drive supply range from 10V to 20V
- Propagation delay matched to defined spec
- 3.3V, 5V and 15V logic input compatible
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 160 ns | ||
| 3.3V|5V|15V | ||
| 95 ns | ||
| 170 ns | ||
| 220 ns | ||
| 220 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 28 | ||
| 1 | ||
| 1 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 150 ns | ||
| 0.016 Ohm | ||
| 27PQFN | ||
| 30 A | ||
| 27 | ||
| MOSFET | ||
| 8 x 7 x 0.95(Max) | ||
| CIPOS Nano Series | ||
| No | ||
| 600 mA | ||
| 290 mA | ||
| PQFN | ||
| 20 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |