PDP SEO Portlet

IRS4428STRPBF

MOSFET DRVR 3.3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS4428STRPBF
Secondary Manufacturer Part#: IRS4428STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS4428 is low voltage, high speed power MOSFET and IGBT driver. Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays between two channels are matched.

  • Gate drive supply range from 6 V to 20 V
  • CMOS Schmitt-triggered inputs
  • 3.3V and 5V logic compatible
  • Two independent gate drivers
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
Low Side
50 ns
3.3V|5V|CMOS|LSTTL
Matte Tin
260
55 ns
95 ns
55 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
50 ns
8SOIC
3.3 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
3.3 A
2.3 A
SOIC
20 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.57329
5000+
$0.5423
10000+
$0.52803
20000+
$0.51449
40000+
$0.50162