IRS4427STRPBF
MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IRS4427STRPBF
Secondary Manufacturer Part#: 92Y9241
- RoHS 10 Compliant
- Tariff Charges
IRS4427STRPBF is a low voltage, high-speed power MOSFET and IGBT dual low-side driver. Proprietary latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output drive
- Gate drive supply range from 6V to 20V, general driver topology
- CMOS Schmitt-triggered inputs, 3.3V and 5V logic compatible, outputs in phase with inputs
- Two independent gate drivers, matched propagation delay for both channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| Low Side | ||
| 50 ns | ||
| 3.3V|5V|CMOS|LSTTL | ||
| Matte Tin | ||
| 260 | ||
| 55 ns | ||
| 95 ns | ||
| 55 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 8 | ||
| 2 | ||
| 2 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 50 ns | ||
| 8SOIC | ||
| 3.3 A | ||
| 8 | ||
| IGBT, MOSFET, Mosfet | ||
| 5 x 4 x 1.5 mm | ||
| No | ||
| 3.3 A | ||
| 2.3 A | ||
| SOIC | ||
| 20 V | ||
| 6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |