PDP SEO Portlet

IRS4427PBF

MOSFET DRVR 3.3A 2-OUT Lo Side Non-Inv 8-Pin PDIP

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS4427PBF
Secondary Manufacturer Part#: 54T9278
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS4427 is a low voltage, high speed power MOSFET and IGBT driver. Proprietary latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays between two channels are matched.

  • Gate drive supply range from 6 V to 20 V
  • CMOS Schmitt-triggered inputs
  • 3.3V and 5V logic compatible
  • Two independent gate drivers
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Leadfree, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
50 ns
CMOS|LSTTL
Matte Tin
260
55 ns
95 ns
55 ns
Through Hole
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
50 ns
8PDIP
3.3 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
3.3 A
2.3 A
PDIP
20 V
6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.42
10+
$1.14
100+
$1.02
500+
$0.968
1000+
$0.918
2500+
$0
5000+
$0