PDP SEO Portlet

IRS4426STRPBF

MOSFET DRVR 3.3A 2-OUT Lo Side Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS4426STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gate drive supply range from 6 V to 20 V
  • CMOS Schmitt-triggered inputs
  • 3.3V and 5V logic compatible
  • Two independent gate drivers
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • Lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
null
50 ns
50 ns
-40 °C
6 V
20 V
null
Surface Mount
null
null
NSOIC
IGBT, MOSFET
2.3 A
3.3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.60186
2500+
$0.60186
5000+
$0.56932
10000+
$0.55434
20000+
$0.54013
40000+
$0.52662
SubTotal:
$1,504.65