IRS25752LTRPBF
Gate Driver IC, High Side, Single Channel, 6-Pin SOT23, T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: IRS25752LTRPBF
Secondary Manufacturer Part#: IRS25752LTRPBF
- RoHS 10 Compliant
- Tariff Charges
The IRS25752 is a high-side, single-channel gate driver IC with 600V blocking and levelshifting capability. This allows for the gate driver to be connected directly to the gate of a high-side power MOSFET, while being controlled by the low-side, ground potential circuitry. The IRS25752 includes a wide VCC supply range, UVLO protection, and excellent immunity to harsh dv/dt or –VS switching environments. IR’s HVIC technology allows for these functions and features to be realized in a 6-pin SOT-23 package.
- Floating gate driver designed for bootstrap operation
- Fully operational to +600 V
- Excellent dv/dt immunity
- Excellent negative VS transient immunity
- Wide VCC range
- UVLO on low-side and high-side
- Schmitt-trigger input with internal pull-down
- Output in phase with input
- Excellent latch immunity on all inputs & outputs
- RoHS compliant
- 6-pin SOT-23 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 140 ns | ||
| 40 ns | ||
| 85 ns | ||
| 215 ns | ||
| 140 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 215 ns | ||
| 6SOT-23 | ||
| 6 | ||
| MOSFET | ||
| 2.9 x 1.6 x 1.3(Max) | ||
| No | ||
| Extended Industrial | ||
| 240 mA | ||
| 160 mA | ||
| SOT-23 | ||
| 18 V | ||
| 10 V | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |