PDP SEO Portlet

IRS25751LTRPBF

High Voltage Start-Up IC 5-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS25751LTRPBF
Secondary Manufacturer Part#: IRS25751LTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS25751 is a 480V high-voltage start-up IC ideal for supplying initial supply starting current from a high-voltage bus. The IRS25751 supplies a constant current during start-up and then consumes ultra-low standby (off) current. Additional features include programmability of the upper turn-off threshold, an ENN input, and overtemperature protection. IR’s proprietary HVIC technology provides robust operation from high input voltage levels with simple yet flexible features.

  • Up to 480V voltage capability
  • Constant output current (4.5mA)
  • Programmable upper threshold level
  • Fixed lower threshold (4.2V)
  • ENN input
  • Over-temperature shutdown
  • Ultra-low off current (2.5µA)
  • Internal 20.8V clamp on VOUT pin
  • Excellent latch immunity on all inputs & outputs
  • Integrated ESD protection on all pins
  • 5-pin SOT-23 package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
5
-55 to 150 °C
150 °C
-55 °C
5SOT-23
5
3(Max) x 1.75(Max) x 1.3(Max)
No
Industrial
SOT-23
480 V
-300 mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.56718
6000+
$0.54508
12000+
$0.52299
24000+
$0.50089
48000+
$0.49168