IRS25411STRPBF
LED DRVR IC 14V 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: IRS25411STRPBF
Secondary Manufacturer Part#: IRS25411STRPBF
- RoHS 10 Compliant
- Tariff Charges
The IRS25411STRPBF from Infineon is a LED buck regulator control in 8 pin SOIC package. It is a high voltage, high frequency buck control IC for constant LED current regulation. It incorporates a continuous mode time delayed hysteretic buck regulator to d
- 600V half bridge driver
- Micropower start-up (500µA)
- 9V/7.5V VCC supply undervoltage positive/negative going threshold
- ±2% voltage reference
- 15.6V zener clamp on VCC
- Frequency up to 500KHz
- Auto restar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| MSL 2 - 1 year | ||
| 700 mA | ||
| 8SOIC | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| SOIC | ||
| Buck, Half Bridge, Half Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |