IRS2461SXUMA1
Manufacturer:Infineon
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: IRS2461SXUMA1
Secondary Manufacturer Part#: IRS2461SXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class D | ||
| SOIC-WB | ||
| Surface Mount | ||
| 1 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| Half Bridge/Full Bridge | ||
| 10V to 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |