PDP SEO Portlet

IRS24531DSTRPBF

MOSFET DRVR 600V 0.26A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 14-Pin SOIC N T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS24531DSTRPBF
Secondary Manufacturer Part#: IRS24531DSTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS24531D is based on the popular IR2153 self-oscillating half-bridge gate driver IC, and incorporates a high voltage full-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers, and with an under voltage lockout hysteresis greater than 1.5 V. The IRS24531D also includes latched and non-latched shutdown pins.

  • Integrated 600 V full-bridge gate driver
  • CT, RT programmable oscillator
  • 15.6 V Zener clamp on VCC
  • Micropower startup
  • Logic level latched shutdown pin
  • Non-latched shutdown on CT pin (1/6th VCC)
  • Internal bootstrap FETs
  • Excellent latch immunity on all inputs & outputs
  • ESD protection on all pins
  • 14-lead SOIC or PDIP package
  • 0.5 or 1.0µs (typ.) internal dead time
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: