IRS24531DSPBF
MOSFET DRVR 600V 0.26A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 14-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The IRS24531D is based on the popular IR2153 self-oscillating half-bridge gate driver IC, and incorporates a high voltage full-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers, and with an under voltage lockout hysteresis greater than 1.5 V. The IRS24531D also includes latched and non-latched shutdown pins.
- Integrated 600 V full-bridge gate driver
- CT, RT programmable oscillator
- 15.6 V Zener clamp on VCC
- Micropower startup
- Logic level latched shutdown pin
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FETs
- Excellent latch immunity on all inputs & outputs
- ESD protection on all pins
- 14-lead SOIC or PDIP package
- 0.5 or 1.0µs (typ.) internal dead time
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 120 ns | ||
| CMOS | ||
| Matte Tin | ||
| 260 | ||
| 100 ns | ||
| 200 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 14 | ||
| 4 | ||
| 4 | ||
| -55 to 150 °C | ||
| 125 °C | ||
| -25 °C | ||
| 50 ns | ||
| 14SOIC N | ||
| 0.26 A | ||
| 14 | ||
| MOSFET | ||
| 8.74 x 3.99 x 1.5 mm | ||
| No | ||
| 600 V | ||
| 260 mA | ||
| 180 mA | ||
| SOIC N | ||
| 16.6 V | ||
| 10 V | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8542310075 | 
| Schedule B: | 8542310075 | 
