PDP SEO Portlet

IRS2452AM

Audio Power Amplifier, Class D, BTL, Full Bridge, Half Bridge, Stereo, 2 Channels, 10 V to 14 V

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2452AM
Secondary Manufacturer Part#: IRS2452AM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRS2452AM is a two channel, high voltage, high performance Class D audio amplifier driver with PWM modulators and protections. In conjunction with external MOSFET, the IRS2452AM forms a complete 2 channel Class D audio amplifier. The IRS2452AM is designed with floating analogue inputs and protection control interface pins convenient for half bridge applications. High and low side MOSFET are protected from over current conditions by a programmable over current protection. Essential elements of PWM modulator section allow flexible system design.

  • Differential or single-ended input
  • Versatile protection control enabling latched, nonlatched, or host controlled shutdown function
  • Programmable over current protection, programmable dead-time generation
  • External thermal sensor input, click noise reduction
  • Under voltage protection, high noise immunity
  • High side floating supply offset voltage is 400V maximum
  • Switching frequency is 800KHz typical
  • UVCC hysteresis is 0.2V typical
  • MLPQ 32 package
  • Ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential|Single-Ended
260 °C
6 W
60 dB
Surface Mount
MSL 2 - 1 year
6@12V mA
3, 6 V
-40 to 125 °C
0.6 A
Single-Ended
2-Channel Stereo
32VQFN
32
Single Supply
7 x 7 x 0.88 mm
Extended Industrial
VQFN
10V to 14V
Audio Amplifier Driver
65 dB
60 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: