IRS2308STRPBF
Manufacturer:Infineon
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS2308STRPBF
Secondary Manufacturer Part#: SP001543026
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 2 Channels | ||
| CMOS, TTL, TTL | ||
| 220 ns | ||
| 200 ns | ||
| -40 °C | ||
| 10 V | ||
| 20 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| IGBT, MOSFET | ||
| 290 mA | ||
| 600 mA | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |