PDP SEO Portlet

IRS2308SPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2308SPBF
Secondary Manufacturer Part#: IRS2308SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
220 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
80 ns
300 ns
220 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
200 ns
8SOIC
0.6 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
600 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3800  Mult:3800  
USD $:
3800+
$1.00344
7600+
$0.97818
15200+
$0.95291
30400+
$0.92764
60800+
$0.90238