PDP SEO Portlet

IRS2304STRPBF

MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS2304STRPBF
Secondary Manufacturer Part#: SP001543034
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Lower di/dt gate driver for better noise immunity
  • Internal 100 ns deadtime
  • Output in phase with input
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
CMOS, TTL, TTL
150 ns
150 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
290 mA
600 mA
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.5572
2500+
$0.5572
5000+
$0.54886
10000+
$0.54048
20000+
$0.53213
40000+
$0.52375
SubTotal:
$1,393.00