PDP SEO Portlet

IRS2304PBF

MOSFET DRVR 600V 0.6A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2304PBF
Secondary Manufacturer Part#: IRS2304PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS2304 is a high voltage, high speed power MOSFET and IGBT driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3 V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V, 5 V, and 15 V input logic input compatible
  • Cross-conduction prevention logic
  • Matched propagation delay for both channels
  • Lower di/dt gate driver for better noise immunity
  • Internal 100 ns deadtime
  • Output in phase with input
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
150 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
50 ns
210 ns
120 ns
Through Hole
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8PDIP
0.6 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
600 V
600 mA
290 mA
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $: