PDP SEO Portlet

IRS21867STRPBF

IGBT Driver, High Side and Low Side, 4 A, 10 V to 20 V, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS21867STRPBF
Secondary Manufacturer Part#: IRS21867STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS21867STRPBF is a high voltage high speed power MOSFET and IGBT Driver with independent high and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technology enables ruggedized monolithic construction. Low VCC operation allows use in battery powered applications. The logic input is compatible with standard CMOS or LSTTL output and down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive a N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.

  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage, DV/DT Immune
  • Low VCC operation
  • Under-voltage lockout for both channels
  • Matched propagation delay for both channels
  • Lower DI/DT gate driver for better noise immunity
  • Logic and power ground ±5V offset

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
170 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
30 ns
250 ns
38 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
170 ns
8SOIC N
4 A
8
IGBT, MOSFET, Mosfet
4.98 x 3.99 x 1.5 mm
No
600 V
4 A
4 A
SOIC N
20 V
6.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.04987
5000+
$1.03415
10000+
$1.01836
20000+
$1.00262
40000+
$0.98684