PDP SEO Portlet

IRS21864SPBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS21864SPBF
Secondary Manufacturer Part#: IRS21864SPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
170 ns
3.3V|5V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
30 ns
250 ns
38 ns
Surface Mount
MSL 3 - 168 hours
2
14
2
2
-40 to 125 °C
125 °C
-40 °C
170 ns
14SOIC N
4 A
14
IGBT, MOSFET, Mosfet
8.74 x 3.99 x 1.5 mm
No
600 V
4 A
4 A
SOIC N
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1980  Mult:1980  
USD $:
1980+
$1.50133
3960+
$1.47886
7920+
$1.45629
15840+
$1.43377
31680+
$1.4112