PDP SEO Portlet

IRS21814MTRPBF

Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 16-pin MLQP, T/R 3k

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS21814MTRPBF
Secondary Manufacturer Part#: SP001534762
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability (min) 1.4A/1.8 A
  • Leadfree, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
16 Pins
2 Channels
null
180 ns
220 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
MLPQ
IGBT, MOSFET
1.9 A
2.3 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 1.44657
3000+
$1.44657
6000+
$1.36838
12000+
$1.33237
24000+
$1.2982
48000+
$1.26575
SubTotal:
$4,339.71