PDP SEO Portlet

IRS2153DSTRPBF

Power MOSFET and IGBT Driver, Self-Oscillating 1/2 Bridge, 600V, 8-pin SOIC, T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2153DSTRPBF
Secondary Manufacturer Part#: 17AC7035
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS2153 is based on the popular IR2153 self-oscillating half-bridge gate driver IC using a more advanced silicon platform, and incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. HVIC and latch immune CMOS technologies enable rugged monolithic construction. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. Noise immunity is achieved with low di/dt peak of the gate drivers.

  • Integrated 600 V half-bridge gate driver
  • CT, RTprogrammable oscillator
  • 15.4 V Zener clamp on VCC
  • Micropower startup
  • Non-latched shutdown on CT pin (1/6th VCC)
  • Internal bootstrap FET
  • Excellent latch immunity on all inputs and outputs
  • +/- 50 V/ns dV/dt immunity
  • ESD protection on all pins
  • 8-lead SOIC or PDIP package
  • Internal deadtime

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
120 ns
CMOS
Matte Tin
260
80 ns
220 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
100 kHz
-40 to 125 °C
125 °C
-40 °C
50 ns
8SOIC
0.26 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
260 mA
180 mA
SOIC
16.8 V
10.1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.48
10+
$1.15
25+
$1.07
50+
$1.02
100+
$0.98
250+
$0.935
500+
$0.908