PDP SEO Portlet

IRS21271STRPBF

Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin SOIC, T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS21271STRPBF
Secondary Manufacturer Part#: IRS21271STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRS21271 is high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL outputs, down to 3.3 V. The protection circuity detects over-current in the driven power transistor and terminates the gate drive voltage. An open drain FAULT signal is provided to indicate that an over-current shutdown has occurred. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation
    • Fully operational to +600 V
    • Tolerant to negative transient voltage dV/dt immune
  • Application-specific gate drive range:
    • Motor Drive: 12 V to 20 V (IRS2127/IRS2128)
    • Automotive: 9 V to 20 V (IRS21271/IRS21281)
  • Undervoltage lockout
  • 3.3 V, 5 V, and 15 V input logic compatible
  • FAULT lead indicates shutdown has occurred
  • Output in phase with input (IRS2127/IRS21271)
  • Output out of phase with input (IRS2128/IRS21281)
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
150 ns
3.3V|5V|15V|CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
65 ns
200 ns
130 ns
Surface Mount
MSL 2 - 1 year
1
8
1
1
-40 to 125 °C
125 °C
-40 °C
150 ns
8SOIC
0.6 A
8
IGBT, MOSFET, Mosfet
5 x 4 x 1.5 mm
No
600 V
600 mA
290 mA
SOIC
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.3972
5000+
$0.39125
10000+
$0.38528
20000+
$0.37933
40000+
$0.37336