PDP SEO Portlet

IRS2117STRPBF

Power MOSFET and IGBT Driver, Single Channel/Hi Side, 600V, 8-pin SOIC, T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2117STRPBF
Secondary Manufacturer Part#: IRS2117STRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS2117 is high voltage, high speed power MOSFET and IGBT driver. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS outputs. The output driver features a high pulse current buffer stage designed for minimum cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side or low-side configuration which operates up to 600 V.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20V
  • Undervoltage lockout
  • CMOS Schmitt-triggered inputs with pull-down
  • Output in phase with input
  • RoHS compliant
  • available in PDIP8

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.40129
5000+
$0.3796
10000+
$0.3696
20000+
$0.36013
40000+
$0.35112