PDP SEO Portlet

IRS2113MTRPBF

MOSFET Driver, High Side and Low Side, 10V to 20V Supply, 2.5A Out, 120ns Delay, MLPQ-14

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2113MTRPBF
Secondary Manufacturer Part#: IRS2113MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRS2113MTRPBF from Infineon is a high and low side driver in 16 pin MLPQ package. It is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use in high frequency applications.

  • Floating channel designed for bootstrap operation
  • Fully operational to +600V, undervoltage lockout for both channels
  • Tolerant to negative transient voltage -dV/dt immune
  • Gate drive supply range from 10V to 20V
  • 3.3V input logic compatible, separate logic supply range from 3.3V to 20V
  • Logic and power ground ±5V offset
  • CMOS schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic, output in phase with inputs
  • 2.5A output high/low short circuit pulsed current, 20ns max delay matching
  • 130ns /120ns ton/toff propagation delay

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High and Low Side
130 ns
CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
25 ns
200 ns
35 ns
20 ns
20 ns
Surface Mount
MSL 2 - 1 year
2
16
2
2
-40 to 125 °C
125 °C
-40 °C
120 ns
16MLPQ EP
2.5 A
16
IGBT, MOSFET, Mosfet
4 x 4 x 0.88 mm
No
600 V
2.5 A
2.5 A
MLPQ EP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.37771
6000+
$1.30324
12000+
$1.26895
24000+
$1.23641
48000+
$1.2055