PDP SEO Portlet

IRS2111PBF

Manufacturer:Infineon
Avnet Manufacturer Part #: IRS2111PBF
Secondary Manufacturer Part#: IRS2111PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Inverting|Non-Inverting
High and Low Side
750 ns
CMOS
Matte Tin
260
65 ns
950 ns
130 ns
30 ns
30 ns
Through Hole
2
8
2
2
-40 to 125 °C
125 °C
-40 °C
150 ns
8PDIP
0.6 A
8
IGBT, MOSFET, Mosfet
10.92 x 7.11 x 5.33 mm
No
600 V
600 mA
290 mA
PDIP
20 V
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:50  
USD $: