PDP SEO Portlet

IRS2110STRPBF

Power MOSFET and IGBT Driver, Hi/Lo Side, 500V, 2A, 16-pin SOIC WB, T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: IRS2110STRPBF
Secondary Manufacturer Part#: SP001534646
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Floating channel designed for bootstrap operation
  • Fully operational to +500 V or +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Logic and power ground ± 5V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic
  • Matched propagation delay for both channels
  • Outputs in phase with inputs
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
16 Pins
2 Channels
null
130 ns
120 ns
-40 °C
10 V
20 V
null
Surface Mount
null
null
null
IGBT, MOSFET
2.5 A
2.5 A
125 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.59171
1000+
$1.59171
2000+
$1.50568
4000+
$1.46605
8000+
$1.42846
16000+
$1.39275
SubTotal:
$1,591.71